Microchip PIC16LF19156-I/SO, 8bit 8 bit CPU Microcontroller, PIC16LF191, 32MHz, 28 kB Flash, 28-Pin SOIC
- RS Stock No.:
- 144-9457
- Mfr. Part No.:
- PIC16LF19156-I/SO
- Brand:
- Microchip
- RS Stock No.:
- 144-9457
- Mfr. Part No.:
- PIC16LF19156-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF191 | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | 8 bit CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 2.048 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 17.9mm | |
| ADCs | 1 (20 x 12 bit) | |
| Height | 2.35mm | |
| Number of LIN Channels | 1 | |
| Width | 7.5mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF191 | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core 8 bit CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 28 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 2.048 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 17.9mm | ||
ADCs 1 (20 x 12 bit) | ||
Height 2.35mm | ||
Number of LIN Channels 1 | ||
Width 7.5mm | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
256b DataEE
2048 RAM
Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
24 I/O Pins
12-bit ADC2, 20 ch
5-bit DAC
2x Comparator (1 Low-Power, 1 High-Speed)
2x 8-bit Timers w/ HLT
2x 16-bit Timers
Windowed Watchdog Timer
2x CCP
2x 10-bit PWM
1x Complementary Waveform Generator (CWG)
4x Configurable Logic Cell (CLC)
Zero Cross Detect (ZCD)
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Custom Partition
2x EUSART
1x I2C
1x SPI
Peripheral Pin Select
Peripheral Module Disable
