Microchip PIC16F19156-I/MV, 8bit 8 bit CPU Microcontroller, PIC16F191, 32MHz, 28 kB Flash, 28-Pin UQFN

Stock information currently inaccessible
RS Stock No.:
144-9447
Mfr. Part No.:
PIC16F19156-I/MV
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F191

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

8 bit CPU

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of USART Channels

2

Dimensions

4 x 4 x 0.5mm

Number of LIN Channels

1

Length

4mm

Pulse Width Modulation

1 (2 x 10 bit)

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Number of PCI Channels

0

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Height

0.5mm

Width

4mm

ADCs

1 (20 x 12 bit)

COO (Country of Origin):
US
PIC16(L)F19156 microcontrollers offer eXtreme Low-Power (XLP) LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar (RTCC). Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.

Up to 96 LCD Segments
LCD Charge Pump
Bias Generator
High-Precision Internal Oscillator
Active clock tuning of HFINTOSC over voltage and temperature
Windowed Watchdog Timer
Temperature Sensor
Memory Access Partition (MAP)
Write protect
Peripheral Pin Select
Peripheral Module Disable