- RS Stock No.:
- 144-9435
- Mfr. Part No.:
- ATTINY1614-SSNR
- Brand:
- Microchip
3000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 3000)
£0.608
(exc. VAT)
£0.73
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.608 | £1,824.00 |
*price indicative |
- RS Stock No.:
- 144-9435
- Mfr. Part No.:
- ATTINY1614-SSNR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The ATtiny1617 series of microcontrollers featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 16 KB Flash, 2 KB SRAM and 128 bytes of EEPROM in 14-, 20- and 24-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
Specifications
Attribute | Value |
---|---|
Family Name | ATtiny16 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 14 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 20MHz |
RAM Size | 2.048 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Width | 4mm |
ADCs | 14 x 10 bit |
Number of ADC Units | 2 |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Program Memory Type | Flash |
Length | 8.75mm |
Number of LIN Channels | 0 |
Height | 1.5mm |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 0 |
Number of PCI Channels | 1 |
Dimensions | 8.75 x 4 x 1.5mm |
- RS Stock No.:
- 144-9435
- Mfr. Part No.:
- ATTINY1614-SSNR
- Brand:
- Microchip