Microchip ATSAME54N20A-AU, 32bit ARM Cortex M4 Microcontroller, ATSAME54, 120MHz, 1 MB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9432
Mfr. Part No.:
ATSAME54N20A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATSAME54

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

8

Number of USART Channels

2

Number of CAN Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of I2C Channels

8

Maximum Number of Ethernet Channels

1

Number of PCI Channels

0

Width

14mm

Number of Ethernet Channels

1

Number of LIN Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (17 Channel)

Data Rate

2Mbit/s

Maximum Operating Temperature

+85 °C

Dimensions

14 x 14 x 1.05mm

Number of ADC Units

2

Height

1.05mm

Instruction Set Architecture

Thumb-2

Minimum Operating Temperature

-40 °C

ADCs

28 x 12 bit

Automotive Standard

AEC-Q100

Length

14mm

COO (Country of Origin):
US
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC.

Quad Serial Peripheral Interface(QSPI) with Execute in Place (XIP) Support.
Up to 2 Secure Digital Host Controller (SDHC)
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.