Microchip, 32bit ARM Cortex M4, ATSAME53 Microcontroller, 120MHz, 1 MB Flash, 64-Pin TQFP
- RS Stock No.:
- 144-9429
- Mfr. Part No.:
- ATSAME53J20A-AU
- Brand:
- Microchip
- RS Stock No.:
- 144-9429
- Mfr. Part No.:
- ATSAME53J20A-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATSAME53 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 256 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 8 | |
| Number of I2C Channels | 8 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Height | 1mm | |
| Number of LIN Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | Thumb-2 | |
| Maximum Number of Ethernet Channels | 1 | |
| Dimensions | 9 x 9 x 1mm | |
| Pulse Width Modulation | 1 (17 Channel) | |
| Number of Ethernet Channels | 1 | |
| Width | 9mm | |
| Data Rate | 2Mbit/s | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 2 | |
| Length | 9mm | |
| ADCs | 24 x 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATSAME53 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 8 | ||
Number of I2C Channels 8 | ||
Number of UART Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of CAN Channels 0 | ||
Height 1mm | ||
Number of LIN Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture Thumb-2 | ||
Maximum Number of Ethernet Channels 1 | ||
Dimensions 9 x 9 x 1mm | ||
Pulse Width Modulation 1 (17 Channel) | ||
Number of Ethernet Channels 1 | ||
Width 9mm | ||
Data Rate 2Mbit/s | ||
Number of PCI Channels 0 | ||
Number of ADC Units 2 | ||
Length 9mm | ||
ADCs 24 x 12 bit | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
Up to 2 Secure Digital Host Controller (SDHC)
Up to 2 CAN-FD Interface.
Inter-IC Sound(I2S)Controller for Audio
Peripheral Touch Controller (PTC) supporting up to 256 channels of capacitive touch .
Full speed USB with embedded Host/device.
Supports 5 Low power modes with class leading 65μA/MHz Active Power Performance.
Integrated security including Asymmetric and Symmetric Crypto hardware acceleration
Serial communication (SERCOM) ports configurable as UART/USART, ISO 7816, SPI or I2C
