Microchip PIC16LF84A-04I/P, 8bit PIC Microcontroller, PIC16F, 4MHz, 1024 x 14 words, 64 x 14 words Flash, 18-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9159
Mfr. Part No.:
PIC16LF84A-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 64 x 14 words

Maximum Frequency

4MHz

RAM Size

68 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of LIN Channels

0

Height

3.68mm

ADCs

0

Length

22.99mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Width

6.6mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Dimensions

22.99 x 6.6 x 3.68mm

Pulse Width Modulation

1 x 10 bit

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of ADC Units

0