Microchip PIC16C63A-20/SO, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9147
Mfr. Part No.:
PIC16C63A-20/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Dimensions

18.08 x 7.59 x 2.39mm

Pulse Width Modulation

2(10 bit) (CCP)

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

18.08mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Width

7.59mm

Number of LIN Channels

0

Height

2.39mm

Minimum Operating Temperature

0 °C

Program Memory Type

EPROM