Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 2K EPROM, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9121
Mfr. Part No.:
PIC16C64A-04/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2K x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.5 → 6 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of UART Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

0

Length

52.2mm

Number of ADC Units

0

Maximum Operating Temperature

+70 °C

Program Memory Type

EPROM

Minimum Operating Temperature

0 °C

Width

13.97mm

Number of PCI Channels

0

Dimensions

52.197 x 13.97 x 4.064mm

Pulse Width Modulation

1 (10 bit) (CCP)

Height

4.064mm

Number of Ethernet Channels

0

Number of LIN Channels

0