Analog Devices, 32bit ARM Cortex M3, ADuCM Microcontroller, 26MHz, 128 kB Flash, 64-Pin LFCSP
- RS Stock No.:
- 144-8389
- Mfr. Part No.:
- ADUCM3027BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8389
- Mfr. Part No.:
- ADUCM3027BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Family Name | ADuCM | |
| Package Type | LFCSP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 26MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of LIN Channels | 0 | |
| Width | 9.1mm | |
| Height | 0.75mm | |
| Number of PCI Channels | 0 | |
| Dimensions | 9.1 x 9.1 x 0.75mm | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (8 x 12 bit) | |
| Program Memory Type | Flash | |
| Length | 9.1mm | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Family Name ADuCM | ||
Package Type LFCSP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 26MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 3 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 1 | ||
Number of LIN Channels 0 | ||
Width 9.1mm | ||
Height 0.75mm | ||
Number of PCI Channels 0 | ||
Dimensions 9.1 x 9.1 x 0.75mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (8 x 12 bit) | ||
Program Memory Type Flash | ||
Length 9.1mm | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
The ADuCM3027/ADuCM3029 microcontroller units (MCUs) are ultra low power microcontroller systems with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM Cortex-M3 processor, a collection of digital peripherals, embedded SRAM and flash memory, and an analog subsystem which provides clocking, reset, and power management capability in addition to an analog-to-digital converter (ADC) subsystem
Ultralow power active and hibernate modes
Active (full on mode) < 30 μA/MHz (typical)
Flexi™ (core in sleep, peripherals active) < 300 μA (typical)
Hibernate (with SRAM retention) < 750 nA (typical)
Shutdown (optional RTC active) < 60 nA (typical)
ARM® Cortex®-M3 processor with MPU
Up to 26 MHz with serial wire debug interface
Active (full on mode) < 30 μA/MHz (typical)
Flexi™ (core in sleep, peripherals active) < 300 μA (typical)
Hibernate (with SRAM retention) < 750 nA (typical)
Shutdown (optional RTC active) < 60 nA (typical)
ARM® Cortex®-M3 processor with MPU
Up to 26 MHz with serial wire debug interface
