Microchip PIC18F66J15-I/PT, 8bit PIC Microcontroller, PIC18F, 40MHz, 96 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5866
Mfr. Part No.:
PIC18F66J15-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

40MHz

RAM Size

3.936 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

2

Height

1.05mm

ADCs

1(11 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

C Compiler

Length

10mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

5 x 10 bit

Dimensions

10 x 10 x 1.05mm

Width

10mm

Number of PCI Channels

0

COO (Country of Origin):
TH