- RS Stock No.:
- 144-5865
- Mfr. Part No.:
- PIC18F25K20-E/SP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 144-5865
- Mfr. Part No.:
- PIC18F25K20-E/SP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 64MHz |
RAM Size | 1.536 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 8/10 bit |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 35.56 x 7.49 x 3.81mm |
Width | 7.49mm |
Number of LIN Channels | 1 |
Height | 3.81mm |
Pulse Width Modulation | 2 x 10/8 bit |
ADCs | 11 x 10 bit |
Length | 35.56mm |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 144-5865
- Mfr. Part No.:
- PIC18F25K20-E/SP
- Brand:
- Microchip