Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5840
Mfr. Part No.:
PIC16LF1716-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Length

35.56mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

25 x 10 bit

Program Memory Type

Flash

Dimensions

35.36 x 7.49 x 3.81mm

Pulse Width Modulation

2 x 10 bit

Width

7.49mm

Height

3.81mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

COO (Country of Origin):
TH