Microchip PIC18F46J53-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 44-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5796
Mfr. Part No.:
PIC18F46J53-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.8 kB

USB Channels

0

Number of PWM Units

10

Number of SPI Channels

2

Number of UART Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.15 → 3.6 V

Number of I2C Channels

2

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Width

10mm

Number of LIN Channels

0

Height

1.05mm

ADCs

13 x 12 bit

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

3 (16 bit) (CCP), 7 (16 bit) (ECCP)

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Dimensions

10 x 10 x 1.05mm

COO (Country of Origin):
CN