Microchip PIC18LF4550-I/P, 8bit PIC Microcontroller, PIC18F, 48MHz, 32 kB, 256 B Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5774
Mfr. Part No.:
PIC18LF4550-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Instruction Set Architecture

RISC

Length

53.21mm

ADCs

13 x 10 bit

Maximum Operating Temperature

+85 °C

Height

4.95mm

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Program Memory Type

Flash

Dimensions

53.21 x 14.73 x 4.95mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Width

14.73mm

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
TH