Microchip PIC18F458-I/L, 8bit PIC Microcontroller, PIC18F, 40MHz, 32 kB, 256 B Flash, 44-Pin PLCC

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5761
Mfr. Part No.:
PIC18F458-I/L
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

16.66mm

ADCs

8 x 10 bit

Number of LIN Channels

0

Height

3.68mm

Width

16.66mm

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

PIC18F248/258/448/458 8-Bit Flash Microcontrollers