Microchip PIC16C65B-20/L, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 44-Pin PLCC
- RS Stock No.:
- 144-5750
- Mfr. Part No.:
- PIC16C65B-20/L
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5750
- Mfr. Part No.:
- PIC16C65B-20/L
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4K x 14 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 192 B | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 0 | |
| Number of PCI Channels | 0 | |
| Height | 3.68mm | |
| Program Memory Type | EPROM | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 16.66 x 16.66 x 3.68mm | |
| Instruction Set Architecture | RISC | |
| Number of Ethernet Channels | 0 | |
| Length | 16.66mm | |
| Pulse Width Modulation | 2 (10 bit) (CCP) | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 16.66mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 4K x 14 words | ||
Maximum Frequency 20MHz | ||
RAM Size 192 B | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Number of USART Channels 1 | ||
Number of UART Channels 0 | ||
Number of PCI Channels 0 | ||
Height 3.68mm | ||
Program Memory Type EPROM | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 16.66 x 16.66 x 3.68mm | ||
Instruction Set Architecture RISC | ||
Number of Ethernet Channels 0 | ||
Length 16.66mm | ||
Pulse Width Modulation 2 (10 bit) (CCP) | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Width 16.66mm | ||
Maximum Operating Temperature +70 °C | ||
