Microchip PIC16C55A-20/P, 8bit PIC Microcontroller, PIC16C, 20MHz, 512 EPROM, 28-Pin PDIP
- RS Stock No.:
- 144-5748
- Mfr. Part No.:
- PIC16C55A-20/P
- Brand:
- Microchip
- RS Stock No.:
- 144-5748
- Mfr. Part No.:
- PIC16C55A-20/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 x 12 words | |
| Maximum Frequency | 20MHz | |
| RAM Size | 24 B | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Dimensions | 37.21 x 14.22 x 4.06mm | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | EPROM | |
| Width | 14.22mm | |
| Number of ADC Units | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Length | 37.21mm | |
| Number of PCI Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | 0 °C | |
| ADCs | 0 | |
| Height | 4.06mm | |
| Number of LIN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 512 x 12 words | ||
Maximum Frequency 20MHz | ||
RAM Size 24 B | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of Ethernet Channels 0 | ||
Dimensions 37.21 x 14.22 x 4.06mm | ||
Pulse Width Modulation 0 | ||
Program Memory Type EPROM | ||
Width 14.22mm | ||
Number of ADC Units 0 | ||
Maximum Operating Temperature +70 °C | ||
Length 37.21mm | ||
Number of PCI Channels 0 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature 0 °C | ||
ADCs 0 | ||
Height 4.06mm | ||
Number of LIN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
PIC16C5x 8-Bit Microcontrollers
The PIC16C5x family of Microcontrollers is based upon Microchips baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
