Microchip PIC16LF1566-I/SO, 8bit PIC Microcontroller, PIC16LF, 32MHz, 8192 words Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
144-5733
Mfr. Part No.:
PIC16LF1566-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

7.5mm

Length

17.9mm

ADCs

2 (23 x 10 bit)

Maximum Number of Ethernet Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Instruction Set Architecture

RISC

Height

2.35mm

Number of ADC Units

2

COO (Country of Origin):
TH