STMicroelectronics STM32F723IET6, 32bit ARM Cortex M7 Microcontroller, STM32, 216MHz, 512 kB Flash, 176-Pin LQFP
- RS Stock No.:
- 135-8236
- Mfr. Part No.:
- STM32F723IET6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 135-8236
- Mfr. Part No.:
- STM32F723IET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Family Name | STM32 | |
Package Type | LQFP | |
Mounting Type | Surface Mount | |
Pin Count | 176 | |
Device Core | ARM Cortex M7 | |
Data Bus Width | 32bit | |
Program Memory Size | 512 kB | |
Maximum Frequency | 216MHz | |
RAM Size | 256 kB | |
USB Channels | 1 | |
Number of SPI Channels | 5 | |
Typical Operating Supply Voltage | 1.7 → 3.6 V | |
Number of UART Channels | 4 | |
Number of I2C Channels | 3 | |
Number of CAN Channels | 1 | |
Number of USART Channels | 4 | |
ADCs | 1(3 x 12 bit) | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 24.1 x 24.1 x 1.45mm | |
Number of PCI Channels | 0 | |
Width | 24.1mm | |
Number of LIN Channels | 0 | |
Height | 1.45mm | |
Program Memory Type | Flash | |
Number of ADC Units | 1 | |
Maximum Operating Temperature | +85 °C | |
Length | 24.1mm | |
Number of Ethernet Channels | 0 | |
Instruction Set Architecture | DSP | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 216MHz | ||
RAM Size 256 kB | ||
USB Channels 1 | ||
Number of SPI Channels 5 | ||
Typical Operating Supply Voltage 1.7 → 3.6 V | ||
Number of UART Channels 4 | ||
Number of I2C Channels 3 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 4 | ||
ADCs 1(3 x 12 bit) | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 24.1 x 24.1 x 1.45mm | ||
Number of PCI Channels 0 | ||
Width 24.1mm | ||
Number of LIN Channels 0 | ||
Height 1.45mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 24.1mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture DSP | ||
STM32F7 Series Microcontrollers, STMicroelectronics
Double-Precision Floating-Point maths unit on some variants
Up to 16KB +16KB of I-cache and D-cache
Up to 2MB of embedded Flash memory, with Read-While-Write capability on certain devices
Up to 512KB of data memory, including up to 128KB of Tightly-Coupled Memory for Data (DTCM) for Stacks, Heaps
16KB of Tightly-Coupled Memory for Instructions (ITCM) for time-critical routines
4KB of backup SRAM to keep data in the lowest power modes
Peripheral speed is independent from CPU speed (dual clock support)
Protected code execution feature (PC-ROP) on some variants
Power Efficiency: 7 CoreMark/mW at +1.8Vdc