Microchip PIC18F65K40-I/MR, 8bit PIC18 Microcontroller, PIC18, 64MHz, 32 kB Flash, 64-Pin QFN

Stock information currently inaccessible
RS Stock No.:
134-5592
Mfr. Part No.:
PIC18F65K40-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

5

Number of UART Channels

5

ADCs

1(45 x 10 bit)

Length

9mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

9 x 9 x 0.95mm

Width

9mm

Number of LIN Channels

0

Height

0.95mm

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of ADC Units

1