Microchip ATXMEGA32A4U-CU, 8/16bit AVR Microcontroller, AVR XMEGA, 32MHz, 32 + 4 kB Flash, 49-Pin VFBGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1726
Mfr. Part No.:
ATXMEGA32A4U-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR XMEGA

Package Type

VFBGA

Mounting Type

Surface Mount

Pin Count

49

Device Core

AVR

Data Bus Width

8/16bit

Program Memory Size

32 + 4 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Height

0.8mm

Width

5.1mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

5.1mm

ADCs

1(11 x 12 bit)

Number of ADC Units

1

Pulse Width Modulation

1(16 Channel)

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.8mm