Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 256 + 8 kB Flash, 64-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1722
Mfr. Part No.:
ATXMEGA256C3-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR XMEGA

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8 bit, 16bit

Program Memory Size

256 + 8 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Length

14.1mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

ADCs

1(16 x 12 bit)

Dimensions

14.1 x 14.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (18 Channel)

Width

14.1mm

Height

1.05mm