Microchip, 8/16bit AVR, AVR XMEGA Microcontroller, 32MHz, 128 + 8 kB Flash, 64-Pin VQFN
- RS Stock No.:
- 133-1702
- Mfr. Part No.:
- ATXMEGA128D3-MH
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1702
- Mfr. Part No.:
- ATXMEGA128D3-MH
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR XMEGA | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8/16bit | |
| Program Memory Size | 128 + 8 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1(18 Channel) | |
| Width | 9.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Height | 0.95mm | |
| ADCs | 1(16 x 12 bit) | |
| Length | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR XMEGA | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8/16bit | ||
Program Memory Size 128 + 8 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1(18 Channel) | ||
Width 9.1mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Height 0.95mm | ||
ADCs 1(16 x 12 bit) | ||
Length 9.1mm | ||
