Microchip ATTINY861V-10PU, 8bit AVR Microcontroller, AVR, 10MHz, 8 kB Flash, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1684
Mfr. Part No.:
ATTINY861V-10PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

25.98 x 7.11 x 4.95mm

ADCs

1(11 x 10 bit)

Length

25.98mm

Width

7.112mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

Pulse Width Modulation

1 (6 Channel)

Instruction Set Architecture

RISC