Microchip, 8bit AVR, ATtiny84 Microcontroller, 10MHz, 8 kB Flash, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-1670
Mfr. Part No.:
ATTINY84V-10PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny84

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Length

19.68mm

ADCs

8 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (4 Channel)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

7.11mm

Number of LIN Channels

0

Dimensions

19.68 x 7.11 x 4.95mm