Microchip, 8bit AVR, AVR Microcontroller, 20MHz, 8 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1665
Mfr. Part No.:
ATTINY84A-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 3.1 x 0.8mm

Instruction Set Architecture

RISC

Width

3.1mm

Height

0.8mm

ADCs

1(8 x 10 bit)

Length

3.1mm

Pulse Width Modulation

1(4 Channel)

Minimum Operating Temperature

-40 °C