Microchip ATTINY841-MU, 8bit AVR Microcontroller, ATtiny841, 16MHz, 8 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1660
Mfr. Part No.:
ATTINY841-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny841

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

2

Typical Operating Supply Voltage

1.7 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Number of ADC Units

1

Number of PCI Channels

0

Dimensions

4 x 4 x 0.75mm

Height

0.75mm

Pulse Width Modulation

1 (6 Channel)

Program Memory Type

Flash

Length

4mm

ADCs

12 x 10 bit

Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of LIN Channels

0

Width

4mm

Maximum Operating Temperature

+85 °C