Microchip ATTINY44A-CCU, 8bit AVR Microcontroller, AVR, 20MHz, 4 kB Flash, 15-Pin UFBGA
- RS Stock No.:
- 133-1637
- Mfr. Part No.:
- ATTINY44A-CCU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1637
- Mfr. Part No.:
- ATTINY44A-CCU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 15 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 3.1mm | |
| ADCs | 1(8 x 10 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 3.1 x 3.1 x 0.38mm | |
| Height | 0.38mm | |
| Width | 3.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1(4 Channel) | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 15 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 3.1mm | ||
ADCs 1(8 x 10 bit) | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 3.1 x 3.1 x 0.38mm | ||
Height 0.38mm | ||
Width 3.1mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1(4 Channel) | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
