Microchip ATTINY441-MMH, 8bit AVR Microcontroller, AVR, 16MHz, 4 kB Flash, 20-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1632
Mfr. Part No.:
ATTINY441-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.7 → 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.8mm

Program Memory Type

Flash

ADCs

1(12 x 10 bit)

Pulse Width Modulation

1(6 Channel)

Width

3.1mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

3.1mm

Height

0.8mm

Instruction Set Architecture

RISC