- RS Stock No.:
- 133-1626
- Mfr. Part No.:
- ATTINY40-MMH
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 133-1626
- Mfr. Part No.:
- ATTINY40-MMH
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Specifications
Attribute | Value |
---|---|
Family Name | AVR |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 4 kB |
Maximum Frequency | 12MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Maximum Operating Temperature | +85 °C |
ADCs | 1(12 x 10 bit) |
Pulse Width Modulation | 1 (2 Channel) |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Dimensions | 3.1 x 3.1 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Width | 3.1mm |
Length | 3.1mm |
Height | 0.8mm |
- RS Stock No.:
- 133-1626
- Mfr. Part No.:
- ATTINY40-MMH
- Brand:
- Microchip