Microchip ATTINY26-16MU, 8bit AVR Microcontroller, AVR, 16MHz, 2 kB Flash, 32-Pin MLF
- RS Stock No.:
- 133-1615
- Mfr. Part No.:
- ATTINY26-16MU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1615
- Mfr. Part No.:
- ATTINY26-16MU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR | |
| Package Type | MLF | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 128 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Width | 5.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1(4 Channel) | |
| Dimensions | 5.1 x 5.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 1(11 x 10 bit) | |
| Length | 5.1mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR | ||
Package Type MLF | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 128 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Width 5.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1(4 Channel) | ||
Dimensions 5.1 x 5.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 1(11 x 10 bit) | ||
Length 5.1mm | ||
Priced to Clear Yes | ||
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
