Microchip ATTINY24V-10SSU, 8bit AVR Microcontroller, ATtiny24, 10MHz, 2 kB Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1604
Mfr. Part No.:
ATTINY24V-10SSU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny24

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Height

1.5mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 Channel)

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Dimensions

8.74 x 3.99 x 1.5mm

Length

8.74mm

ADCs

8 x 10 bit