Microchip ATTINY2313A-MMH, 8bit AVR Microcontroller, ATtiny2313, 20MHz, 2 kB Flash, 20-Pin VQFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0975
Mfr. Part No.:
ATTINY2313A-MMH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny2313

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Width

3.1mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Length

3.1mm

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (4 Channel)

Dimensions

3.1 x 3.1 x 0.8mm

Minimum Operating Temperature

-40 °C

Height

0.8mm