Microchip, 8bit AVR, AVR Microcontroller, 10MHz, 1 kB Flash, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0959
Mfr. Part No.:
ATTINY13V-10PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

10MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Instruction Set Architecture

RISC

Width

7.112mm

Length

10.16mm

Height

4.826mm

ADCs

1(4 x 10 bit)

Dimensions

10.16 x 7.112 x 4.826mm

Number of ADC Units

1

Pulse Width Modulation

1(2 Channel)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C