Microchip ATTINY13V-10MMU, 8bit AVR Microcontroller, AVR, 10MHz, 1 kB Flash, 10-Pin VDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0958
Mfr. Part No.:
ATTINY13V-10MMU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR

Package Type

VDFN

Mounting Type

Surface Mount

Pin Count

10

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

10MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Width

3.1mm

Height

0.95mm

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1(2 Channel)

Length

3.1mm

ADCs

1(4 x 10 bit)