Microchip ATSAM4S8CA-CU, 32bit ARM Cortex M4 Microcontroller, SAM4S, 120MHz, 512 kB Flash, 100-Pin TFBGA
- RS Stock No.:
- 131-1202
- Mfr. Part No.:
- ATSAM4S8CA-CU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-1202
- Mfr. Part No.:
- ATSAM4S8CA-CU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM4S | |
| Package Type | TFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Dimensions | 9.05 x 9.05 x 0.75mm | |
| ADCs | 1(16 x 12 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1(4 x 16 bit) | |
| Width | 9.05mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Length | 9.05mm | |
| Height | 0.75mm | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM4S | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Dimensions 9.05 x 9.05 x 0.75mm | ||
ADCs 1(16 x 12 bit) | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1(4 x 16 bit) | ||
Width 9.05mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Length 9.05mm | ||
Height 0.75mm | ||
Program Memory Type Flash | ||
