Microchip ATSAM4S16BA-AU, 32bit ARM Cortex M4 Microcontroller, SAM4S, 120MHz, 1.024 MB Flash, 64-Pin LQFP
- RS Stock No.:
- 131-1197
- Mfr. Part No.:
- ATSAM4S16BA-AU
- Brand:
- Microchip
Subtotal (1 unit)*
£5.99
(exc. VAT)
£7.19
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 24 | £5.99 |
| 25 - 99 | £5.69 |
| 100 + | £5.43 |
*price indicative
- RS Stock No.:
- 131-1197
- Mfr. Part No.:
- ATSAM4S16BA-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM4S | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.2 V, 3.3 V | |
| Number of USART Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Length | 10mm | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 11 x 12 bit | |
| Width | 10mm | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 0 | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Dimensions | 10 x 10 x 1.45mm | |
| Height | 1.45mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM4S | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 3 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.2 V, 3.3 V | ||
Number of USART Channels 2 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Length 10mm | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 11 x 12 bit | ||
Width 10mm | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 0 | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Dimensions 10 x 10 x 1.45mm | ||
Height 1.45mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 1 | ||
