Microchip, 32bit ARM Cortex M3, SAM3N Microcontroller, 48MHz, 16 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 131-0379
- Mfr. Part No.:
- ATSAM3N00BA-AU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-0379
- Mfr. Part No.:
- ATSAM3N00BA-AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | SAM3N | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 1.8 V, 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Length | 10mm | |
| ADCs | 10 x 10 bit | |
| Number of ADC Units | 1 | |
| Width | 10mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Dimensions | 10 x 10 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name SAM3N | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 1.8 V, 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Length 10mm | ||
ADCs 10 x 10 bit | ||
Number of ADC Units 1 | ||
Width 10mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Dimensions 10 x 10 x 1.45mm | ||
