Microchip ATMEGA88P-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 8 kB Flash, 28-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
131-0360
Mfr. Part No.:
ATMEGA88P-20PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (6 Channel)

Number of PCI Channels

0

Dimensions

34.79 x 7.49 x 4.06mm

Width

7.49mm

Number of LIN Channels

0

Height

4.06mm

ADCs

6 x 10 bit

Length

34.79mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1