Microchip ATMEGA8535L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz, 8 kB Flash, 40-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-0351
Mfr. Part No.:
ATMEGA8535L-8PU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

8MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Length

52.57mm

Pulse Width Modulation

1(4 Channel)

Instruction Set Architecture

RISC

Width

13.97mm

Number of ADC Units

1

Program Memory Type

Flash

Dimensions

52.57 x 13.97 x 4.44mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

ADCs

1(8 x 10 bit)

Height

4.44mm