Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 4 kB Flash, 32-Pin QFN/MLF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-0304
Mfr. Part No.:
ATMEGA48PA-MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Width

5.1mm

Height

0.95mm

Dimensions

5.1 x 5.1 x 0.95mm

Pulse Width Modulation

1(6 Channel)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

5.1mm

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

ADCs

1(8 x 10 bit)

Instruction Set Architecture

RISC