Microchip ATMEGA48A-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 4 kB Flash, 32-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
131-0296
Mfr. Part No.:
ATMEGA48A-AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.8 → 5.5 V

ADCs

1(8 x 10 bit)

Length

7.1mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (6 Channel)

Instruction Set Architecture

RISC

Width

7.1mm

Dimensions

7.1 x 7.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Height

1.05mm