Microchip ATMEGA256RFR2-ZU, 8bit AVR Microcontroller, ATmega, 16MHz, 256 kB Flash, 64-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8290
Mfr. Part No.:
ATMEGA256RFR2-ZU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

256 kB

Maximum Frequency

16MHz

RAM Size

32 kB

USB Channels

0

Typical Operating Supply Voltage

3 V

Program Memory Type

Flash

Number of ADC Units

1

ADCs

1(8 x 10 bit)

Priced to Clear

Yes

Instruction Set Architecture

RISC

Length

9mm

Maximum Operating Temperature

+85 °C

Dimensions

9 x 9 x 0.85mm

Minimum Operating Temperature

-40 °C

Width

9mm

Height

0.85mm

COO (Country of Origin):
TW