Microchip ATMEGA2560V-8CU, 8bit AVR Microcontroller, ATmega, 8MHz, 256 kB Flash, 100-Pin CBGA
- RS Stock No.:
- 127-8285
- Mfr. Part No.:
- ATMEGA2560V-8CU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8285
- Mfr. Part No.:
- ATMEGA2560V-8CU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | CBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 8MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Program Memory Type | Flash | |
| Width | 9.1mm | |
| Height | 0.8mm | |
| Dimensions | 9.1 x 9.1 x 0.8mm | |
| Pulse Width Modulation | 1(12 x 16 bit), 1(4 x 8 bit) | |
| ADCs | 1(16 x 10 bit) | |
| Length | 9.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type CBGA | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 8MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Program Memory Type Flash | ||
Width 9.1mm | ||
Height 0.8mm | ||
Dimensions 9.1 x 9.1 x 0.8mm | ||
Pulse Width Modulation 1(12 x 16 bit), 1(4 x 8 bit) | ||
ADCs 1(16 x 10 bit) | ||
Length 9.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
