Microchip, 8bit AVR, ATmega Microcontroller, 16MHz, 128 kB Flash, 64-Pin VQFN
- RS Stock No.:
- 127-8239
- Mfr. Part No.:
- ATMEGA128RFR2-ZU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8239
- Mfr. Part No.:
- ATMEGA128RFR2-ZU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATmega | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 3 V | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Data Rate | 2Mbit/s | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 8 x 10 bit | |
| Length | 9mm | |
| Height | 0.85mm | |
| Dimensions | 9 x 9 x 0.85mm | |
| Width | 9mm | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATmega | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 3 V | ||
Number of I2C Channels 1 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture RISC | ||
Data Rate 2Mbit/s | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 8 x 10 bit | ||
Length 9mm | ||
Height 0.85mm | ||
Dimensions 9 x 9 x 0.85mm | ||
Width 9mm | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- TW
