Microchip, 8bit AVR, ATmega Microcontroller, 8MHz, 128 kB Flash, 64-Pin QFN/MLF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8238
Mfr. Part No.:
ATMEGA128L-8MU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATmega

Package Type

QFN/MLF

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

8MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.7 → 5.5 V

Dimensions

9.1 x 9.1 x 0.95mm

Width

9.1mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Pulse Width Modulation

1(2 x 8 bit), 1(6 x 16 bit)

Minimum Operating Temperature

-40 °C

Length

9.1mm

ADCs

1(8 x 10 bit)

Height

0.95mm

COO (Country of Origin):
US