Microchip ATMEGA1280V-8AU, 8bit AVR CPU Microcontroller, AVR RISC, 16MHz, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 127-8224
- Mfr. Part No.:
- ATMEGA1280V-8AU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-8224
- Mfr. Part No.:
- ATMEGA1280V-8AU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AVR RISC | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | AVR CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 x 8/16 bit | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| ADCs | 16 x 10 bit | |
| Length | 14.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Width | 14.1mm | |
| Height | 1.05mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Pulse Width Modulation | 1 (12 x 16 bit), 1 (4 x 8 bit) | |
| Dimensions | 14.1 x 14.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AVR RISC | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core AVR CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 x 8/16 bit | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
ADCs 16 x 10 bit | ||
Length 14.1mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Width 14.1mm | ||
Height 1.05mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Pulse Width Modulation 1 (12 x 16 bit), 1 (4 x 8 bit) | ||
Dimensions 14.1 x 14.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
The Microchip ATmega1280 8-bit CMOS microcontroller is based on the AVR enhanced RISC architecture. It features 64K/128K/256K bytes of In-System Programmable Flash with Read-While-Write capabilities, 4Kbytes EEPROM, 8Kbytes SRAM, 54/86 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), six flexible Timer/Counters with compare modes and PWM, four USARTs, a byte oriented 2-wire Serial Interface, a 16-channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE® std. 1149.1 compliant JTAG test interface, also used for accessing the On-chip Debug system and programming and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except Asynchronous Timer and ADC, to minimize switching noise during ADC conversions. In Standby mode, the Crystal/Resonator Oscillator is running while the rest of the device is sleeping.
Up to 16 MIPS throughput at 16MHz
Programming Lock for Software Security
High Endurance Non-volatile Memory Segments
Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
100-lead TQFP, 100-ball CBGA package
Programming Lock for Software Security
High Endurance Non-volatile Memory Segments
Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
Power-on Reset and Programmable Brown-out Detection
Internal Calibrated Oscillator
External and Internal Interrupt Sources
100-lead TQFP, 100-ball CBGA package
