Microchip, 32bit ARM926EJ-S, AT91 Microcontroller, 400MHz, 64 kB Boot ROM, 217-Pin BGA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
127-8183
Mfr. Part No.:
AT91SAM9X25-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AT91

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

217

Device Core

ARM926EJ-S

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

400MHz

RAM Size

32 kB

USB Channels

3

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

0.9 → 1.1 V

Length

15.05mm

ADCs

12 x 10 bit

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Program Memory Type

Boot ROM

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Width

15.05mm

Dimensions

15.05 x 15.05 x 0.9mm

Pulse Width Modulation

1 (4 x 16 bit)

Height

0.9mm

COO (Country of Origin):
CN