Microchip, 32bit ARM926EJ-S, AT91 Microcontroller, 400MHz, 64 kB Boot ROM, 324-Pin TFBGA
- RS Stock No.:
- 127-8182
- Mfr. Part No.:
- AT91SAM9M10C-CU
- Brand:
- Microchip
Subtotal (1 unit)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.21 |
*price indicative
- RS Stock No.:
- 127-8182
- Mfr. Part No.:
- AT91SAM9M10C-CU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT91 | |
| Package Type | TFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 324 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 400MHz | |
| RAM Size | 64 kB | |
| USB Channels | 3 | |
| Number of PWM Units | 1 x 16 bit | |
| Typical Operating Supply Voltage | 0.9 → 1.1 V | |
| ADCs | 8 x 10 bit | |
| Length | 15.05mm | |
| Height | 0.8mm | |
| Dimensions | 15.05 x 15.05 x 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Boot ROM | |
| Width | 15.05mm | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT91 | ||
Package Type TFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 324 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 400MHz | ||
RAM Size 64 kB | ||
USB Channels 3 | ||
Number of PWM Units 1 x 16 bit | ||
Typical Operating Supply Voltage 0.9 → 1.1 V | ||
ADCs 8 x 10 bit | ||
Length 15.05mm | ||
Height 0.8mm | ||
Dimensions 15.05 x 15.05 x 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Boot ROM | ||
Width 15.05mm | ||
Number of ADC Units 1 | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- CN
