Microchip AT91SAM9G20B-CU, 32bit ARM926EJ-S Microcontroller, AT91, 400MHz, 64 kB ROM, 217-Pin LFBGA
- RS Stock No.:
- 127-8179
- Mfr. Part No.:
- AT91SAM9G20B-CU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8179
- Mfr. Part No.:
- AT91SAM9G20B-CU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | AT91 | |
| Package Type | LFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 217 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 400MHz | |
| RAM Size | 32 kB | |
| USB Channels | 3 | |
| Typical Operating Supply Voltage | 0.9 → 1.1 V | |
| Number of ADC Units | 1 | |
| Dimensions | 15 x 15 x 1.05mm | |
| Length | 15mm | |
| ADCs | 4 x 10 bit | |
| Height | 1.05mm | |
| Instruction Set Architecture | DSP | |
| Width | 15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | ROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name AT91 | ||
Package Type LFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 217 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 400MHz | ||
RAM Size 32 kB | ||
USB Channels 3 | ||
Typical Operating Supply Voltage 0.9 → 1.1 V | ||
Number of ADC Units 1 | ||
Dimensions 15 x 15 x 1.05mm | ||
Length 15mm | ||
ADCs 4 x 10 bit | ||
Height 1.05mm | ||
Instruction Set Architecture DSP | ||
Width 15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type ROM | ||
- COO (Country of Origin):
- FR
